
The FWJ-250A is a 250A electrical fuse with a bolt mount, rated for 1kV AC and 800V DC. It has a diameter of 2inch and a length of 5.768inch. This fuse is CE and UR approved, and is compliant with RoHS regulations. It is available in bulk packaging, with a single fuse per package.
Eaton FWJ-250A technical specifications.
| Approvals | CE, UR |
| Current | 250A |
| Current Rating | 250A |
| Diameter | 2inch |
| Length | 5.768inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWJ |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| Weight | 4.84lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWJ-250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
