Eaton FWJ-300A technical specifications.
| Approvals | CE, UR |
| Current | 300A |
| Current Rating | 300A |
| Diameter | 2inch |
| Length | 5.768inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWJ |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| Weight | 1.13lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWJ-300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
