Eaton FWJ-50A technical specifications.
| Approvals | CE, UR |
| Current Rating | 50A |
| Diameter | 0.94inch |
| Length | 5inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FWJ |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| Weight | 6.688oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FWJ-50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.