Fuse Blade 600A 1000V Bolt 63.5 X 88.01mm UL
Eaton FWJ-600-R technical specifications.
| Current Rating | 600A |
| Type | Blade |
| Voltage Rating | 1000V |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton FWJ-600-R to view detailed technical specifications.
No datasheet is available for this part.