Eaton FWJ-800A technical specifications.
| Approvals | CE |
| Current | 800A |
| Current Rating | 800A |
| Diameter | 3.5inch |
| Fuse Size | 3.5 X 3.312in |
| Length | 6.811inch |
| Max Power Dissipation | 182W |
| Max Voltage Rating (AC) | 1kV |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWJ |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| Weight | 5.28lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWJ-800A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
