
200A, 700V electrical fuse featuring bolt/stud mounting. This fuse has a body diameter of 38.1mm and a length of 72.14mm, with a fuse size of 1.5 x 2.84 inches. It offers a maximum power dissipation of 43W and is lead-free. Approvals include CSA, CE, and UR.
Eaton FWP-200A technical specifications.
| Approvals | CSA, CE, UR |
| Body Diameter | 38.1mm |
| Body Height | 72.14mm |
| Current | 200A |
| Current Rating | 200A |
| Diameter | 1.5inch |
| Fuse Size | 1.5 X 2.84in |
| Lead Free | Lead Free |
| Length | 2.84inch |
| Max Power Dissipation | 43W |
| Max Voltage Rating (AC) | 700V |
| Max Voltage Rating (DC) | 700V |
| Mount | Bolt, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 43W |
| Series | FWP |
| Size | 129.29mm |
| Type | Electrical |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 9.600001oz |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
