The Eaton FWP-300 is a general purpose fuse with a current rating of 300A and a voltage rating of 700V AC and DC. It has a diameter of 2 inches and a length of 5 inches. The fuse is packaged in bulk and has a weight of 1.25 pounds. It meets the UR approval standard.
Eaton FWP-300 technical specifications.
| Approvals | UR |
| Current Rating | 300A |
| Diameter | 2inch |
| Length | 5inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 1.25lb |
| RoHS | Compliant |
No datasheet is available for this part.