
The Eaton FWP-450A is a 700V DC rated electrical fuse with a current rating of 450A. It is available in bulk packaging and is RoHS compliant. The fuse has a diameter of 2.5 inches and a length of 7.09 inches, and is mounted via bolts. It has obtained approvals from CSA, CE, and UR.
Eaton FWP-450A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 450A |
| Current Rating | 450A |
| Diameter | 2.5inch |
| Length | 7.09inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 2.7lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-450A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.