
The Eaton FWP-500A is a 700V 500A bolt-mounted electrical fuse with a maximum power dissipation of 107W. It is approved by CSA, CE, and UR. The fuse has a diameter of 2.5 inches and a length of 7.09 inches, weighing 2.2 pounds. It is packaged in bulk and has a packaging quantity of one. The FWP-500A is a general-purpose fuse suitable for various applications.
Sign in to ask questions about the Eaton FWP-500A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FWP-500A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 500A |
| Current Rating | 500A |
| Diameter | 2.5inch |
| Fuse Size | 2.5 X 2.84in |
| Length | 7.09inch |
| Max Power Dissipation | 107W |
| Max Voltage Rating (AC) | 700V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 107W |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 2.2lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-500A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
