Eaton FWP-60B technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 60A |
| Diameter | 0.81inch |
| Fuse Current | 60A |
| Fuse Size | 20.65 X 69.85mm |
| Length | 69.85mm |
| Max Power Dissipation | 15.5W |
| Max Voltage Rating (AC) | 700V |
| Mount | Bolt, Screw |
| Package Quantity | 5 |
| Packaging | Carton |
| Power Dissipation | 15.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 3.68oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FWP-60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
