Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
FWP-800B
Datasheet
Eaton
FWP-800B
Active
Fuse Blade 800A 700V 2-Pin Bolt
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse Blade 800A 700V 2-Pin Bolt
Voltage Rating
700
V
Current Rating
800
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
800
A
Type
Blade
Voltage Rating
700
V
Number of Terminals
2
Browse
Manufacturers
API
BOM
Account