Fuse Blade 800A 700V 2-Pin Bolt
Eaton FWP-800B-R technical specifications.
| Current Rating | 800A |
| Type | Blade |
| Voltage Rating | 700V |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton FWP-800B-R to view detailed technical specifications.
No datasheet is available for this part.