
80A electrical fuse with a 700VAC maximum voltage rating and 500VDC rated voltage. Features a 200,000A interrupting rating and 13.5W maximum power dissipation. Dimensions are 22.2mm diameter and 58mm length, with clip termination suitable for inline or holder mounting. CE and UR approvals confirm compliance.
Eaton FWP-80A22F technical specifications.
| Approvals | CE, UR |
| Current | 80A |
| Current Rating | 80A |
| Diameter | 22.2mm |
| Fuse Current | 80A |
| Fuse Size | 22 x 58mm |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Power Dissipation | 13.5W |
| Max Voltage Rating (AC) | 700V |
| Mount | Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 13.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FWP |
| Size | 58mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 500V |
| Weight | 1.36oz |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-80A22F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.