
Fuse Class CC 80A 700V Holder Cartridge 22 X 58mm CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, UR |
| Current Rating | 80A |
| Diameter | 22.2mm |
| Fuse Size | 22 x 58mm |
| Length | 58mm |
| Max Power Dissipation | 13.5W |
| Max Voltage Rating (AC) | 700V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWP |
| Termination | Clip |
| Type | Electrical |
| DC Rated Voltage | 500V |
| Weight | 2.192oz |
| RoHS | Compliant |