Eaton FWPQ-450A technical specifications.
| Current | 450A |
| Current Rating | 450A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWPQ |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 1.108lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWPQ-450A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.