
The FWS-8A20F is a 1kV DC-rated fuse holder with an 8A current rating, suitable for use in a variety of electrical applications. It has a diameter of 20.5mm and a length of 5 inches. The holder is designed for use with fuses in the FWS series and is packaged in bulk. The FWS-8A20F is CE-approved and compliant with ROHS regulations.
Sign in to ask questions about the Eaton FWS-8A20F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FWS-8A20F technical specifications.
| Approvals | CE |
| Current | 8A |
| Current Rating | 8A |
| Diameter | 20.5mm |
| Length | 5inch |
| Max Voltage Rating (DC) | 1kV |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1.4kV |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWS-8A20F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.