The Eaton FWX-1500AH is a 250V electrical fuse holder with a current rating of 1.5kA. It is approved to CSA, CE, and UR standards and is RoHS compliant. The holder has a threaded termination and is packaged in bulk. It measures 2.59 inches in length and weighs 3 pounds.
Eaton FWX-1500AH technical specifications.
| Approvals | CSA, CE, UR |
| Current | 1.5kA |
| Current Rating | 1.5kA |
| Length | 2.59inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWX |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 3lb |
| RoHS | Compliant |
No datasheet is available for this part.