Sign in to ask questions about the Eaton FWX-450A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FWX-450A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 450A |
| Current Rating | 450A |
| Diameter | 1.5inch |
| Length | 3.84inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FWX |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 8.320001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWX-450A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
