Sign in to ask questions about the Eaton FWX-80A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FWX-80A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 80A |
| Current Rating | 80A |
| Diameter | 1.22inch |
| Fuse Size | 3.13 X 1.22in |
| Length | 3.13inch |
| Max Power Dissipation | 8.1W |
| Max Voltage Rating (AC) | 250V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 8.1W |
| Series | FWX |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 5.12oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWX-80A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
