This fuse is rated for 480V and 60A, with a phenolic body and copper contacts. It is available in a bulk packaging with 50 units per package. The fuse has a chassis mount with screw termination and is lead free. It is not radiation hardened and is not compliant with Reach SVHC.
Sign in to ask questions about the Eaton G30060-1CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton G30060-1CR technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 60A |
| Depth | 107.95mm |
| Fuse Current | 60A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 23.88mm |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Lug |
| Voltage | 480V |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 480V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton G30060-1CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.