This 480V, 60A fuse features a screw mount and is available in a 25-pack quantity. The fuse body is made of phenolic material and has a black color. It has a voltage rating of 480V and a current rating of 60A. The fuse is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Eaton G30060-3CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton G30060-3CR technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Current Rating | 60A |
| Depth | 107.95mm |
| Fuse Size | 90.42 X 69.85 X 35.81mm |
| Illumination Type | Illuminated |
| Length | 69.85mm |
| Mount | Screw |
| Number of Poles | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | G |
| Termination | Lug |
| Voltage Rating | 480V |
| DC Rated Voltage | 480V |
| Weight | 7.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton G30060-3CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
