
The Eaton GBB-12-R is a PTC resettable fuse with a current rating of 12A and a maximum voltage rating of 125V DC. It has a cold resistance of 6.2mR and is available in a 6.3 x 32mm size. The fuse is mounted using a holder and clip, and is packaged in bulk quantities. The Eaton GBB-12-R is compliant with UL, CSA, and UR approvals and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, UR |
| Body Material | Ceramic |
| Current Rating | 12A |
| DC Cold Resistance | 6.2mR |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder, Clip |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 6.2mR |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
