Fuse Miniature Very Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Very Fast |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.1775Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |