
The Eaton GBB-2-R is a 2A PTC resettable fuse with a 125V DC rated voltage and 250V AC maximum voltage rating. It has a 6.3 x 32mm fuse size and is mounted using a holder. The fuse is RoHS compliant and available in a bulk packaging with 5 units per package. It has a diameter of 6.35mm and a length of 1.25 inches, with a weight of 0.098767 ounces. The GBB-2-R is approved by UL, CSA, and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton GBB-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, UR |
| Current Rating | 2A |
| DC Cold Resistance | 66.2mR |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GBB-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
