The Eaton GBB-20-R fuse holder is a ceramic-bodied component rated for 20A at 125V DC. It features a clip termination and is approved for use in UL, CSA, and UR applications. The holder is available in bulk packaging with 5 units per package. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton GBB-20-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, UR |
| Body Material | Ceramic |
| Current Rating | 20A |
| DC Cold Resistance | 3.3mR |
| Diameter | 6.35mm |
| Length | 1.25inch |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder, Clip |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GBB-20-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.