Electric Fuse, Very Fast Blow, 25A, 200A (IR), 6x32mm,
Eaton GBB-25-R technical specifications.
| Approvals | UL, CSA, UR |
| Current Rating | 25A |
| DC Cold Resistance | 2.52mR |
| Diameter | 6.35mm |
| Length | 1.25inch |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.