
FUSE 3A 250V FAST CER
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, UR |
| Current Rating | 3A |
| DC Cold Resistance | 44.75mR |
| Diameter | 6.35mm |
| Fuse Size | 6.3mm x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 44.75mR |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |