This Eaton GBB-6-R PTC resettable fuse has a current rating of 6A and a maximum voltage rating of 125V DC and 250V AC. It features a diameter of 6.35mm and a length of 1.25inch. The fuse is mounted using a holder and is available in a bulk packaging with 5 units per package. It meets UL, CSA, and UR approvals and is RoHS compliant.
Eaton GBB-6-R technical specifications.
| Approvals | UL, CSA, UR |
| Current Rating | 6A |
| DC Cold Resistance | 18mR |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GBB-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.