
The Eaton GBB-7-R is a 7A PTC resettable fuse with a maximum voltage rating of 125V DC and 250V AC. It has a diameter of 6.35mm and is designed for holder mount applications. The fuse is RoHS compliant and meets the approval standards of UL, CSA, and UR. It is available in a bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, UR |
| Current Rating | 7A |
| DC Cold Resistance | 15.5mR |
| Diameter | 6.35mm |
| Length | 1.25inch |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |