
The Eaton GBB-9-R is a 9A PTC resettable fuse with a maximum voltage rating of 125V DC and 250V AC. It has a diameter of 6.35mm and a length of 1.25 inches. The fuse is packaged in bulk and is available in quantities of 5. It is compliant with RoHS regulations and has approvals from UL, CSA, and UR. The fuse is designed for holder mount applications and has a termination type of clip.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, UR |
| Current Rating | 9A |
| DC Cold Resistance | 10.7mR |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
