
Fuse Miniature Very Fast Acting 15A 250V Axial 6.3 X 32mm Ceramic CE/CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton GBB-V-15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, UR |
| Package/Case | Axial |
| Current Rating | 15A |
| DC Cold Resistance | 4.72mR |
| Diameter | 6.35mm |
| Length | 1.292inch |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GBB-V-15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.