
Fuse Miniature Very Fast Acting 2A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, UR |
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 66.2mR |
| Diameter | 6.35mm |
| Length | 1.292inch |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
