
The Eaton GBB-V-30-R fuse is a 30A axial fuse rated for 125V DC and 250V AC. It features a current rating of 30A and a DC cold resistance of 2.06mR. The fuse is packaged in bulk and is available in quantities of 4. It is compliant with RoHS regulations and meets the approval standards of UL, CSA, and UR. The fuse has a diameter of 6.35mm and a length of 1.292inch, and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton GBB-V-30-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, UR |
| Package/Case | Axial |
| Current Rating | 30A |
| DC Cold Resistance | 2.06mR |
| Diameter | 6.35mm |
| Length | 1.292inch |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GBB-V-30-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
