
This 8A axial fuse has a maximum voltage rating of 125V DC and 250V AC. It is approved by UL, CSA, and UR for use in various applications. The fuse is packaged in bulk and has a weight of 0.098767 oz. It is designed for through-hole mounting and has a diameter of 6.35mm and a length of 1.292 inches.
Eaton GBB-V-8-R technical specifications.
| Approvals | UL, CSA, UR |
| Package/Case | Axial |
| Current Rating | 8A |
| DC Cold Resistance | 13.6mR |
| Diameter | 6.35mm |
| Length | 1.292inch |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GBB-V-8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.