Sign in to ask questions about the Eaton GDA-100MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton GDA-100MA technical specifications.
| Current Rating | 100mA |
| Diameter | 5mm |
| Fuse Current | 100mA |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GDA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton GDA-100MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.