
The GDA-5 PTC resettable fuse from Eaton features a current rating of 5A and a voltage rating of 250V AC and 250V DC. It measures 5mm in diameter and 20mm in length. The fuse is not RoHS compliant and does not meet SVHC requirements.
Sign in to ask questions about the Eaton GDA-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton GDA-5 technical specifications.
| Current Rating | 5A |
| Diameter | 5mm |
| Fuse Current | 5A |
| Length | 20mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GDA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GDA-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.