
Fuse Miniature Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO/UL
Eaton GDA-80MA technical specifications.
| Current Rating | 80mA |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eaton GDA-80MA to view detailed technical specifications.
No datasheet is available for this part.