Fuse Miniature Fast Acting 1A 250V Axial 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO/UL
Eaton GDA-V-1A technical specifications.
| Package/Case | Axial |
| Current Rating | 1A |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GDA-V-1A to view detailed technical specifications.
No datasheet is available for this part.