Sign in to ask questions about the Eaton GDC-160MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton GDC-160MA technical specifications.
| Current Rating | 160mA |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton GDC-160MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.