
This 200mA axial fuse holder is rated for 250V AC and features a 5 x 20mm fuse size. The holder is constructed with brass contact material and has a resistance of 1 ohm. It is compliant with RoHS regulations and has a package style of axial with a diameter of 5mm and a length of 20mm. The fuse holder is suitable for use in a variety of applications, including circuit protection in electronic devices.
Sign in to ask questions about the Eaton GDC-200MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton GDC-200MA technical specifications.
| Package/Case | Axial |
| Contact Material | Brass |
| Current Rating | 200mA |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton GDC-200MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.