The Eaton GFA-15 is a 15A axial fuse with a maximum voltage rating of 125V AC and a maximum AC voltage rating of 32V. It has a diameter of 3.7mm and a length of 0.299inch. The fuse is packaged in bulk quantities of 10 and is available in the GFA series. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton GFA-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Current Rating | 15A |
| Diameter | 3.7mm |
| Fuse Size | 3.7 X 7.6mm |
| Length | 0.299inch |
| Max Voltage Rating (AC) | 32V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | GFA |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 0.064oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GFA-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.