Fuse Subminiature Non-Time Delay Acting 0.15A 125V Axial 3.7 X 7.6mm Glass Carton CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton GFA-15/100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Current Rating | 150mA |
| Length | 0.299inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GFA |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GFA-15/100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.