The Eaton GKB-10A is a 10A electrical fuse holder with a 125V AC and 300V DC rated voltage. It is not RoHS compliant and is packaged in bulk. The fuse holder has a length of 1.866 inches and is designed for holder mounting. It meets CE and UR approvals.
Sign in to ask questions about the Eaton GKB-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton GKB-10A technical specifications.
| Approvals | CE, UR |
| Current Rating | 10A |
| Length | 1.866inch |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 70 |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GKB-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.