Fuse Pin Indicating Fast Acting 4A 125V Holder Cartridge 6.3 X 32mm Fiber Carton CE/CSA/UL
Eaton GLD-4 technical specifications.
| Current Rating | 4A |
| Fuse Size | 6.3 x 32mm |
| Max Voltage Rating (AC) | 125V |
| Packaging | Carton |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.