Sign in to ask questions about the Eaton GMA-15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton GMA-15A technical specifications.
| Current Rating | 15A |
| Diameter | 5.2mm |
| Fuse Current | 15A |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 4mR |
| RoHS Compliant | No |
| Series | GMA |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.038801oz |
| Working Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMA-15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
