
Fuse Miniature Fast Acting 3.15A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL
Eaton GMA-3.15-R technical specifications.
| Approvals | UL, CSA, PSE |
| Current Rating | 3.15A |
| DC Cold Resistance | 36mR |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GMA |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.