The Eaton GMA-63-R is a 63mA axial fuse holder rated for 250V AC. It features a 5 x 20mm fuse size and is compliant with UL, CSA, and PSE approvals. The holder has a clip termination and is packaged in bulk with 5 units per package. It is constructed with a RoHS compliant material and has a weight of 0.038801oz.
Eaton GMA-63-R technical specifications.
| Approvals | UL, CSA, PSE |
| Package/Case | Axial |
| Current Rating | 63mA |
| DC Cold Resistance | 15.75R |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GMA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMA-63-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
