
The Eaton GMA-8A fuse holder is a general purpose device rated for 8A at 125V AC. It has a diameter of 5.2mm and a length of 20mm. The fuse holder is packaged in bulk with 5 units per package. It is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Eaton GMA-8A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton GMA-8A technical specifications.
| Current Rating | 8A |
| Diameter | 5.2mm |
| Fuse Current | 8A |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GMA |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMA-8A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
