GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Eaton GMA-V-5-R technical specifications.
| Current Rating | 5A |
| Diameter | 5.2mm |
| Lead Length | 38.1mm |
| Length | 21.1mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.