Sign in to ask questions about the Eaton GMC-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton GMC-10A technical specifications.
| Approvals | UR |
| Current Rating | 10A |
| DC Cold Resistance | 7mR |
| Fuse Size | 5 x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GMC |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMC-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
